
* Images are for reference only
ER86BGFBK
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- ER86BGFBK
- JLCPCB Part #
- C5173355
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+125℃ 2.54mm 86P 9.25mm Copper alloy EDGE SLOT Gold Right Angle 弯插,P=2.54mm Edgeboard Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 18
Minimum: 1
Full Reel: 24
$0.01
Add To List
Available Order Qty: 18
In-stock Item Pricing
Qty Unit Price
1+
$2.2629
10+
$1.9263
24+
$1.6476
96+
$1.4302
504+
$1.3336
1008+
$1.2901
Related Products
Welcome back, may I help you?