
* Images are for reference only
2044-1X16G00RA
Extended
- Manufacturer
- WingTAT
- MFR.Part #
- 2044-1X16G00RA
- JLCPCB Part #
- C49569790
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 1 16P 1x16P 2.54mm 2.5mm 2A Brass Gold Right Angle Side 弯插,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 540
Minimum: 1
Full Reel: 576
$0.01
Add To List
Available Order Qty: 540
In-stock Item Pricing
Qty Unit Price
1+
$0.2382
60+
$0.1858
180+
$0.1632
576+
$0.1352
2880+
$0.1226
5760+
$0.1151
Welcome back, may I help you?