
* Images are for reference only
EHGA224M025E12BC
Extended
- Manufacturer
- HEAO
- MFR.Part #
- EHGA224M025E12BC
- JLCPCB Part #
- C394252
- Package
- Plugin,D6xL12mm
- Description
- 12mm 2.5mm 2000hrs@105℃ 220uF 25V 6mm ±20% 插件,D6xL12mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 473
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0239
200+
$0.0188
1000+
$0.0149
2000+
$0.0132
10000+
$0.0117
20000+
$0.0110
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?