
* Images are for reference only
HDGC3961WV-5P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC3961WV-5P-2
- JLCPCB Part #
- C5292576
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 17mm 1x5P 250V 3.96mm 5 5A 5P 9.8mm Brass PA66 Through Hole Tin UL94V-0 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 521
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 520
In-stock Item Pricing
Qty Unit Price
1+
$0.0509
50+
$0.0499
150+
$0.0491
500+
$0.0483
Related Products
Welcome back, may I help you?