This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HDGC1501WVA-S-2x3P-2

Extended
Manufacturer
HDGC
MFR.Part #
HDGC1501WVA-S-2x3P-2
JLCPCB Part #
C46096707
Package
SMD,P=1.5mm
Description
-25℃~+85℃ 1.5mm 1.5mm 2 250V 2A 2x3P 3 6.42mm 6P 7.5mm Auxiliary Solder Pin Beige Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 50

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 50

In-stock Item Pricing

Qty Unit Price
1+ $0.0884
50+ $0.0699
150+ $0.0606
500+ $0.0537
2500+ $0.0481
5000+ $0.0454

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons