
* Images are for reference only
HDGC2001WV-S-9P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2001WV-S-9P
- JLCPCB Part #
- C5175301
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x9P 2A 2mm 6.9mm 7.45mm 9 9P Brass LCP PH Surface Mount,Vertical UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2230
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 2230
In-stock Item Pricing
Qty Unit Price
1+
$0.1206
50+
$0.0959
150+
$0.0837
700+
$0.0744
2800+
$0.0670
4900+
$0.0633
Related Products
Welcome back, may I help you?