
* Images are for reference only
HDGC2512WR-7P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2512WR-7P-2
- JLCPCB Part #
- C5276854
- Package
- Push-Pull,P=2.5mm
- Description
- -25℃~+85℃ 1 1x7P 2.5mm 250V 3A 6.65mm 7 7.3mm 7P Brass PA66 Right Angle Tin XH 弯插,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 960
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 960
In-stock Item Pricing
Qty Unit Price
1+
$0.0516
100+
$0.0408
300+
$0.0354
1000+
$0.0301
5000+
$0.0269
10000+
$0.0253
Related Products
Welcome back, may I help you?