
* Images are for reference only
HDGC2019WV-S-10P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2019WV-S-10P
- JLCPCB Part #
- C5197160
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 1 10 10P 125V 1x10P 2mm 3A Brass PA9T Surface Mount, Right Angle Tin UL94V-0 SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 500
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 500
In-stock Item Pricing
Qty Unit Price
1+
$0.5620
10+
$0.4590
30+
$0.4058
100+
$0.3543
500+
$0.2979
1000+
$0.2818
Related Products