
* Images are for reference only
HDGC2001WV-9P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2001WV-9P
- JLCPCB Part #
- C5175237
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x9P 2A 2mm 4.7mm 6.1mm 9 9P Brass PA66 PH Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 390
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 387
In-stock Item Pricing
Qty Unit Price
1+
$0.0296
200+
$0.0232
1000+
$0.0184
2000+
$0.0163
10000+
$0.0144
20000+
$0.0134
Related Products
Welcome back, may I help you?