
* Images are for reference only
HDGC1002WRF-S-6P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1002WRF-S-6P-2
- JLCPCB Part #
- C5197069
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 125V 1A 1mm 1x6P 3mm 4.3mm 6 6P PA6T Phosphor Bronze Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2004
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1992
In-stock Item Pricing
Qty Unit Price
1+
$0.1261
50+
$0.0991
150+
$0.0856
500+
$0.0754
2500+
$0.0638
5000+
$0.0598
Related Products