
* Images are for reference only
HDGC1501WRD-S-3P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1501WRD-S-3P
- JLCPCB Part #
- C5350306
- Package
- SMD,P=1.5mm
- Description
- -25℃~+85℃ 1 1.5mm 100V 1x3P 2A 3 3P 7.55mm 7mm Auxiliary Solder Pin Beige PA9T Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 ZE SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 458
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 458
In-stock Item Pricing
Qty Unit Price
1+
$0.4151
10+
$0.3254
30+
$0.2869
100+
$0.2404
500+
$0.2196
800+
$0.2068
Related Products
Welcome back, may I help you?