
* Images are for reference only
HDGC2012WR-2*11P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2012WR-2*11P
- JLCPCB Part #
- C5276733
- Package
- Push-Pull,P=2mm
- Description
- -25℃~+85℃ 10.5mm 11 11P 13.2mm 2 250V 2mm 2x11P 3A Brass PA46 Right Angle Tin UL94V-0 弯插,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 290
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 290
In-stock Item Pricing
Qty Unit Price
1+
$0.4895
10+
$0.3897
30+
$0.3462
300+
$0.2722
600+
$0.2480
900+
$0.2335
Related Products