
* Images are for reference only
HDGC3961WV-7P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC3961WV-7P-2
- JLCPCB Part #
- C5292578
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x7P 250V 3.96mm 5A 7 7P Brass PA66 Through Hole Tin Push-Pull,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 93
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1212
50+
$0.0966
150+
$0.0842
500+
$0.0718
2500+
$0.0643
5000+
$0.0606
Related Products
Welcome back, may I help you?