
* Images are for reference only
HDGC1500WRA-12P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1500WRA-12P
- JLCPCB Part #
- C52989364
- Package
- Push-Pull,P=1.5mm
- Description
- 1 1.5mm 12 12P 1x12P 21.74mm 4.48mm 6.42mm Right Angle 弯插,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0776
50+
$0.0619
150+
$0.0539
1000+
$0.0479
2000+
$0.0431
5000+
$0.0408
Related Products
Welcome back, may I help you?