
* Images are for reference only
HDGC2012WV-S-2P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC2012WV-S-2P
- JLCPCB Part #
- C5197130
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2P 2mm 3A 7.2mm 8.8mm Beige Brass PA PA6T Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 235
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 217
In-stock Item Pricing
Qty Unit Price
1+
$0.1718
50+
$0.1352
150+
$0.1196
500+
$0.0986
2500+
$0.0899
5000+
$0.0846
Related Products
Welcome back, may I help you?