
* Images are for reference only
HDGC1002WR-S-5P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1002WR-S-5P
- JLCPCB Part #
- C3041140
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 1 1A 1mm 1x5P 3.2mm 4.3mm 5 50V 5P Brass LCP SH Surface Mount, Right Angle Tin SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1786
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1781
In-stock Item Pricing
Qty Unit Price
1+
$0.0826
50+
$0.0656
150+
$0.0570
500+
$0.0508
2000+
$0.0440
4000+
$0.0416
Related Products
Welcome back, may I help you?