
* Images are for reference only
HDGC1006WR-S-3P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1006WR-S-3P
- JLCPCB Part #
- C5197087
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1.85mm 1A 1mm 1x3P 3 3P 50V 5mm Auxiliary Solder Pin PA6T Phosphor bronze Surface Mount, Right Angle Tin Transparent UL94V-0 SMD,P=1mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 983
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 983
In-stock Item Pricing
Qty Unit Price
1+
$0.1036
50+
$0.1013
150+
$0.0997
500+
$0.0983
Related Products
Welcome back, may I help you?