
* Images are for reference only
20010WS-02-HDGC2001
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 20010WS-02-HDGC2001
- JLCPCB Part #
- C52711031
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 100V 1x2P 2 2A 2P 2mm 4.5mm 6.1mm 6mm Brass PA66 Through Hole Tin UL94V-0 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1550
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1550
In-stock Item Pricing
Qty Unit Price
1+
$0.0119
500+
$0.0093
2000+
$0.0078
4000+
$0.0070
24000+
$0.0059
50000+
$0.0054
Related Products
Welcome back, may I help you?