
* Images are for reference only
HDGC1502WVA-2x3P-2
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGC1502WVA-2x3P-2
- JLCPCB Part #
- C53155580
- Package
- Plugin,P=1.5mm
- Description
- 1.5mm 1.5mm 2 2x3P 3 5.65mm 6.42mm 6P 8.24mm Through Hole 插件,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.0499
100+
$0.0396
300+
$0.0346
1000+
$0.0307
5000+
$0.0277
10000+
$0.0262
Related Products
Welcome back, may I help you?