
* Images are for reference only
SMW200-04-HDGC2008
Extended
- Manufacturer
- HDGC
- MFR.Part #
- SMW200-04-HDGC2008
- JLCPCB Part #
- C52989245
- Package
- Plugin,P=2mm
- Description
- -40℃~+85℃ 1 11mm 1x4P 250V 2A 2mm 4 4P 5.18mm 7.8mm Brass LCP Through Hole Tin 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1762
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1762
In-stock Item Pricing
Qty Unit Price
1+
$0.0607
100+
$0.0483
300+
$0.0420
2000+
$0.0375
4000+
$0.0338
10000+
$0.0318
Related Products
Welcome back, may I help you?