
* Images are for reference only
D1503RSG1-6P
Extended
- Manufacturer
- HDGC
- MFR.Part #
- D1503RSG1-6P
- JLCPCB Part #
- C52952923
- Package
- SMD,P=1.5mm,Surface Mount,Right Angle
- Description
- -40℃~+125℃ 1 1.5A 1.5mm 1.8mm 150V 6P Floating Structure Gold Phosphor bronze Slot Type Butting Surface Mount,Vertical SMD,P=1.5mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 90
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 90
In-stock Item Pricing
Qty Unit Price
1+
$0.4857
10+
$0.3828
30+
$0.3377
100+
$0.2815
500+
$0.2429
1000+
$0.2268