
* Images are for reference only
HDGCPH2.0-PMS-02-09
Extended
- Manufacturer
- HDGC
- MFR.Part #
- HDGCPH2.0-PMS-02-09
- JLCPCB Part #
- C19191076
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 18P 2 2A 2mm 2mm 2x9P 4.3mm Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 921
Minimum: 1
Full Reel: 33
$0.01
Add To List
Available Order Qty: 921
In-stock Item Pricing
Qty Unit Price
1+
$0.2799
110+
$0.2214
330+
$0.1963
1023+
$0.1651
5115+
$0.1512
11253+
$0.1428
Related Products
Welcome back, may I help you?