
* Images are for reference only
2.0-B-9PB
Extended
- Manufacturer
- HDGC
- MFR.Part #
- 2.0-B-9PB
- JLCPCB Part #
- C2915608
- Package
- SMD,P=2mm
- Description
- -20℃~+85℃ 1 100V 1A 1x9P 2mm 6.7mm 7.5mm 9 9P Auxiliary Solder Pin Brass LCP PH Surface Mount,Vertical Tin UL94V-0 White SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0747
50+
$0.0729
150+
$0.0717
500+
$0.0705
Related Products
Welcome back, may I help you?