
* Images are for reference only
HCZZ0126-2
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HCZZ0126-2
- JLCPCB Part #
- C7433752
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 1x2P 2 2.5mm 250V 2P 3A 5.8mm 7.5mm 7mm Beige Copper PA66 Through Hole Tin XH 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6136
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 6095
In-stock Item Pricing
Qty Unit Price
1+
$0.0085
500+
$0.0069
2000+
$0.0057
4000+
$0.0052
24000+
$0.0047
50000+
$0.0045
Related Products
Welcome back, may I help you?