
* Images are for reference only
PZ254-1-20-Z-C
Extended
- Manufacturer
- HCTL
- MFR.Part #
- PZ254-1-20-Z-C
- JLCPCB Part #
- C5156447
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x20P 2.54mm 20P 3A 3mm 3mm 4.13mm Black Brass Gold Round Pin Through Hole 插件,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1150
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 1148
In-stock Item Pricing
Qty Unit Price
1+
$0.6056
10+
$0.4864
30+
$0.4252
100+
$0.3673
500+
$0.3318
1000+
$0.3141
Related Products
Welcome back, may I help you?