
* Images are for reference only
HC-VH-6A6W-M
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-6A6W-M
- JLCPCB Part #
- C5196917
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x6P 250V 3.96mm 6 6P 7A 8.3mm 9.3mm Brass PA66 Right Angle Tin UL94V-0 VH 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 900
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 900
In-stock Item Pricing
Qty Unit Price
1+
$0.2165
50+
$0.1711
150+
$0.1518
1000+
$0.1221
2000+
$0.1113
5000+
$0.1047
Related Products
Welcome back, may I help you?