
* Images are for reference only
HC-PHB-2*8ALT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PHB-2*8ALT
- JLCPCB Part #
- C5196940
- Package
- SMD,P=2mm
- Description
- -40℃~+105℃ 10.3mm 16P 2 250V 2A 2mm 2mm 2x8P 8 8.4mm Auxiliary Solder Pin Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 125
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 116
In-stock Item Pricing
Qty Unit Price
1+
$0.5750
10+
$0.4626
30+
$0.4048
100+
$0.3486
650+
$0.3132
1300+
$0.2956
Related Products
Welcome back, may I help you?