
* Images are for reference only
HC-XHL-2A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XHL-2A
- JLCPCB Part #
- C5441026
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 14.1mm 1x2P 2 2.5mm 250V 2P 3A 5.8mm 7.5mm Brass PA Pillar Through Hole Tin White Plugin,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.0593
100+
$0.0468
500+
$0.0407
1000+
$0.0360
5000+
$0.0323
10000+
$0.0304
Related Products
Welcome back, may I help you?