
* Images are for reference only
HC-0.8-11PWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-0.8-11PWT
- JLCPCB Part #
- C28314302
- Package
- SMD,P=0.8mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.8mm 1 1.85mm 11 11P 11mm 1x11P 2.8mm 30V 500mA Auxiliary Solder Pin LCP Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD,P=0.8mm,Surface Mount,Right Angle Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3748
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3744
In-stock Item Pricing
Qty Unit Price
1+
$0.1866
50+
$0.1630
150+
$0.1528
500+
$0.1403
2500+
$0.1346
5000+
$0.1313
Related Products