
* Images are for reference only
HC-PH-15ALT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-PH-15ALT
- JLCPCB Part #
- C5296833
- Package
- SMD,P=2mm
- Description
- -25℃~+85℃ 1 15 15P 1x15P 250V 2A 2mm 34mm 6.75mm 7.4mm Brass PH Surface Mount,Vertical Tin UL94V-0 SMD,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 610
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 610
In-stock Item Pricing
Qty Unit Price
1+
$0.2404
50+
$0.1901
150+
$0.1685
700+
$0.1355
2800+
$0.1236
4900+
$0.1163
Related Products
Welcome back, may I help you?