
* Images are for reference only
HC-HYH-3A
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HYH-3A
- JLCPCB Part #
- C5441088
- Package
- Plugin,P=2mm
- Description
- -25℃~+85℃ 1 11.7mm 1x3P 250V 2mm 3 3A 3P 5.1mm 8mm Brass HY PA Through Hole Tin White With column Plugin,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 225
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 225
In-stock Item Pricing
Qty Unit Price
1+
$0.1035
50+
$0.0818
150+
$0.0710
400+
$0.0628
2400+
$0.0563
4800+
$0.0531
Related Products
Welcome back, may I help you?