
* Images are for reference only
CT10252-10R-00-D
Extended
- Manufacturer
- HCTL
- MFR.Part #
- CT10252-10R-00-D
- JLCPCB Part #
- C18198039
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 0.3mm 10P 1mm 2.5mm Bottom Contact Copper alloy Gold Slide Lock Surface Mount, Right Angle SMD,P=1mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4462
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 4444
In-stock Item Pricing
Qty Unit Price
1+
$0.0951
50+
$0.0835
150+
$0.0777
1500+
$0.0734
3000+
$0.0700
4500+
$0.0682
Related Products
Welcome back, may I help you?