
* Images are for reference only
HC-FPC-03-10-31RLTAG
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-FPC-03-10-31RLTAG
- JLCPCB Part #
- C2937274
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins)
- Description
- -55℃~+85℃ 0.2mm 0.3mm 1mm 31P Bottom Contact Copper alloy Gold Hinged Lid Surface Mount, Right Angle SMD,P=0.3mm,卧贴(交错脚) FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 80
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1151
50+
$0.1125
150+
$0.1107
500+
$0.1091
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?