
* Images are for reference only
HC-XHD-5P
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-XHD-5P
- JLCPCB Part #
- C5196920
- Package
- Plugin,P=2.5mm
- Description
- -25℃~+85℃ 1 15mm 1x5P 2.5mm 250V 3A 5 5.8mm 5P 9.5mm Brass DF1B PA Through Hole Tin 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1433
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1433
In-stock Item Pricing
Qty Unit Price
1+
$0.2087
50+
$0.1641
150+
$0.1450
1000+
$0.1202
2000+
$0.1095
5000+
$0.1033
Related Products