
* Images are for reference only
HC-FPC-03-09-21RLTAG
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-FPC-03-09-21RLTAG
- JLCPCB Part #
- C5213717
- Package
- SMD,P=0.3mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.2mm 0.3mm 1mm 21P Bottom Contact Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=0.3mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 553
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 552
In-stock Item Pricing
Qty Unit Price
1+
$0.2432
50+
$0.1928
150+
$0.1712
500+
$0.1443
2500+
$0.1262
4000+
$0.1191
Related Products
Welcome back, may I help you?