
* Images are for reference only
HCM2012GD900AE
Extended
- Manufacturer
- INPAQ
- MFR.Part #
- HCM2012GD900AE
- JLCPCB Part #
- C315727
- Package
- SMD,2.0x1.2mm
- Description
- -40℃~+85℃ 100MΩ 10V 1Ω 2 200mA 90Ω@100MHz SMD,2.0x1.2mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9851
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 9692
In-stock Item Pricing
Qty Unit Price
1+
$0.0672
100+
$0.0529
300+
$0.0458
3000+
$0.0400
6000+
$0.0357
9000+
$0.0336
Related Products
Welcome back, may I help you?