
* Images are for reference only
X49SS2-25.000-F20LJHPK
Extended
- Manufacturer
- HCI
- MFR.Part #
- X49SS2-25.000-F20LJHPK
- JLCPCB Part #
- C20483026
- Package
- HC-49S-SMD
- Description
- -20℃~+70℃ 20pF 25MHz 30Ω Crystal Oscillator ±20ppm ±30ppm HC-49S-SMD Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2828
200+
$0.1129
500+
$0.1091
1000+
$0.1073
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?