
* Images are for reference only
9121S-Y19.200N18DT1J
Extended
- Manufacturer
- HCI
- MFR.Part #
- 9121S-Y19.200N18DT1J
- JLCPCB Part #
- C51822854
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 1.8V 19.2MHz Clipped sine wave ±1ppm SMD2016-4P Voltage Controlled Temperature Compensated Oscillators (VCTXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$1.7993
10+
$1.5333
30+
$1.3656
100+
$1.1947
500+
$1.1173
1000+
$1.0835
Related Products
Welcome back, may I help you?