
* Images are for reference only
XC75M4-48.000-F10NJDTK
Extended
- Manufacturer
- HCI
- MFR.Part #
- XC75M4-48.000-F10NJDTK
- JLCPCB Part #
- C20530423
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 10pF 40Ω 48MHz Crystal Oscillator ±10ppm ±30ppm SMD7050-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2125
200+
$0.4841
500+
$0.4680
1000+
$0.4600
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products