CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 0175M473728F20DTNJL
0175M473728F20DTNJL - 1
0175M473728F20DTNJL - 2
0175M473728F20DTNJL - 3
Extended1/3
* Images are for reference only

0175M473728F20DTNJL

Attributes
Value
Manufacturer
HCI
MFR.Part #
0175M473728F20DTNJL
JLCPCB Part #
C5292084
Package
SMD7050-4P
Description
-40℃~+85℃ 100Ω 20pF 7.3728MHz Crystal Oscillator ±10ppm ±20ppm SMD7050-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHCI
PackageSMD7050-4P
Load Capacitance20pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency Stability±20ppm
Frequency7.3728MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 0175M473728F20DTNJL
0175M473728F20DTNJL

* Images are for reference only

0175M473728F20DTNJL

Extended
Manufacturer

HCI

MFR.Part #
0175M473728F20DTNJL
JLCPCB Part #
C5292084
Package
SMD7050-4P
Description
-40℃~+85℃ 100Ω 20pF 7.3728MHz Crystal Oscillator ±10ppm ±20ppm SMD7050-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0175M473728F20DTNJL

* Images are for reference only

0175M473728F20DTNJL

Extended
Manufacturer

HCI

MFR.Part #
0175M473728F20DTNJL
JLCPCB Part #
C5292084
Package
SMD7050-4P
Description
-40℃~+85℃ 100Ω 20pF 7.3728MHz Crystal Oscillator ±10ppm ±20ppm SMD7050-4P Crystals ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0175M473728F20DTNJL Specifications

0175M473728F20DTNJL technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerHCI
PackageSMD7050-4P
Load Capacitance20pF
Operating Temperature-40℃~+85℃
TypeCrystal Oscillator
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)100Ω
Frequency Stability±20ppm
Frequency7.3728MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0175M473728F20DTNJL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0175M473728F20DTNJL Documents

0175M473728F20DTNJL datasheets or manufacturer documentation.

Datasheet: 0175M473728F20DTNJL Datasheet (PDF)

0175M473728F20DTNJL Schematic Symbol & PCB Footprint

The 0175M473728F20DTNJL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.