This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HC3M0045065D

Extended
Manufacturer
HXY MOSFET
MFR.Part #
HC3M0045065D
JLCPCB Part #
C22449546
Package
TO-247
Description
-55℃~+175℃ 2V 33mΩ@20V 49A 650V N-Channel TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 55

Minimum: 1

Full Reel: 30

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 55

In-stock Item Pricing

Qty Unit Price
1+ $8.3261
10+ $7.9504
30+ $7.7202
90+ $7.5268
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons