
* Images are for reference only
C3M0350120D-HXY
Extended
- Manufacturer
- HXY MOSFET
- MFR.Part #
- C3M0350120D-HXY
- JLCPCB Part #
- C49256952
- Package
- TO-247
- Description
- -55℃~+175℃ 1.2kV 23.5nC 24pF 324pF 450mΩ 4V 4pF 60W 7.6A TO-247 Silicon Carbide Field Effect Transistor (MOSFET) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 30
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$3.1484
10+
$2.6950
30+
$2.4255
90+
$2.1527
510+
$2.0269
990+
$1.9688
Welcome back, may I help you?