
* Images are for reference only
HC-VH-4A4W-G
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-VH-4A4W-G
- JLCPCB Part #
- C2845770
- Package
- Push-Pull,P=3.96mm
- Description
- -25℃~+85℃ 1 1x4P 250V 3.96mm 4 4P 7A Brass PA66 Right Angle Tin UL94V-0 VH 弯插,P=3.96mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2750
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 2667
In-stock Item Pricing
Qty Unit Price
1+
$0.1391
50+
$0.1112
150+
$0.0974
1000+
$0.0851
2000+
$0.0767
5000+
$0.0725
Related Products
Welcome back, may I help you?