
* Images are for reference only
HC-ZHG-2PLT-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-ZHG-2PLT-05
- JLCPCB Part #
- C48833405
- Package
- SMD,P=1.5mm
- Description
- -40℃~+105℃ 1 1.5mm 1x2P 2 2.5A 250V 2P 4.3mm 6.25mm LCP Surface Mount,Vertical UL94V-0 SMD,P=1.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 800
Minimum: 1
Full Reel: 800
$0.01
Add To List
Available Order Qty: 800
In-stock Item Pricing
Qty Unit Price
1+
$0.2403
50+
$0.1900
150+
$0.1686
800+
$0.1417
2400+
$0.1298
4800+
$0.1226
Related Products
Welcome back, may I help you?