
* Images are for reference only
HC-3810-4A-05
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-3810-4A-05
- JLCPCB Part #
- C7543115
- Package
- Plugin,P=3.81mm
- Description
- -25℃~+85℃ 1 15A 1x4P 21.6mm 25.43mm 250V 3.81mm 4 4P 9.35mm Gold Harpoon Pin (Metal) PBT Through Hole UL94V-0 插件,P=3.81mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$1.7660
10+
$1.4937
30+
$1.3245
100+
$1.1505
500+
$1.0716
1000+
$1.0377
Related Products
Welcome back, may I help you?