This website requires JavaScript.


JLCPCB production continues during the Spring Festival holiday. Special specifications will be processed after the holiday. See our holiday schedule >


Coupons APP Download
Ship to
no-image

* Images are for reference only

HC-PBB13C-6DS-0.35V-0.6-05

Extended
Manufacturer
HCTL
MFR.Part #
HC-PBB13C-6DS-0.35V-0.6-05
JLCPCB Part #
C49242774
Package
SMD,P=0.35mm
Description
-40℃~+85℃ 0.35mm 2 300mA 30V 6P Copper alloy Slot Type Butting Surface Mount,Vertical SMD,P=0.35mm Board-to-Board and Backplane Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4990

Minimum: 1

Full Reel: 15000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 4990

In-stock Item Pricing

Qty Unit Price
1+ $0.1215
50+ $0.0967
150+ $0.0843
500+ $0.0749
2500+ $0.0675
5000+ $0.0638
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons