
* Images are for reference only
HC-HY-2AWT
Extended
- Manufacturer
- HCTL
- MFR.Part #
- HC-HY-2AWT
- JLCPCB Part #
- C2845705
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- -25℃~+85℃ 1 1x2P 2 250V 2A 2P 2mm 5.2mm 8mm 9.25mm Auxiliary Solder Pin Brass HY LCP Surface Mount, Right Angle Tin White SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5268
Minimum: 1
Full Reel: 700
$0.01
Add To List
Available Order Qty: 5210
In-stock Item Pricing
Qty Unit Price
1+
$0.1144
50+
$0.0912
150+
$0.0797
700+
$0.0710
2800+
$0.0639
4900+
$0.0604
Related Products