
* Images are for reference only
HC-FPC-0.5-10P-FH10
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-FPC-0.5-10P-FH10
- JLCPCB Part #
- C49166957
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- -55℃~+85℃ 0.3mm 0.5mm 10P 1mm Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3469
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3464
In-stock Item Pricing
Qty Unit Price
1+
$0.1028
50+
$0.0818
150+
$0.0715
500+
$0.0636
2500+
$0.0573
5000+
$0.0542
Welcome back, may I help you?