
* Images are for reference only
HC-PZ254-13.8L-1x5PWA
Extended
- Manufacturer
- Hong Cheng
- MFR.Part #
- HC-PZ254-13.8L-1x5PWA
- JLCPCB Part #
- C27985203
- Package
- Push-Pull,P=2.54mm
- Description
- -40℃~+105℃ 1 1x5P 2.54mm 2.5mm 3A 3mm 5P 6mm Black Brass Gold Pin Header Right Angle Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 593
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 590
In-stock Item Pricing
Qty Unit Price
1+
$0.0362
200+
$0.0283
1000+
$0.0240
2000+
$0.0214
10000+
$0.0192
20000+
$0.0179
Related Products
Welcome back, may I help you?