This website requires JavaScript.
no-image

* Images are for reference only

HC-FPC-0.5-16P-FH10

Extended
Manufacturer
Hong Cheng
MFR.Part #
HC-FPC-0.5-16P-FH10
JLCPCB Part #
C49166961
Package
SMD,P=0.5mm,Surface Mount,Right Angle
Description
-55℃~+85℃ 0.3mm 0.5mm 16P 1mm Bottom Contact Hinged Lid Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle FFC, FPC (Flat Flexible) Connector Assemblies ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 898

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 897

In-stock Item Pricing

Qty Unit Price
1+ $0.1690
50+ $0.1324
150+ $0.1168
500+ $0.0973
2500+ $0.0886
5000+ $0.0835

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons